• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-6/150PA 6.5 inch 16.51 cm Mid-range speaker 150 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 61.99
-21 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 73 Hz
  • Max. 3-6000 Hz frequency range: f
  • Maximum capacity 300 WMAX
  • Nominal load (P): 150WRMS
  • Avg. Sound pressure (1W/m): 93 dB
  • Suspension compliance (cms): 0.31 mm/N
  • Moved mass (MMS): 15.2 g
  • Mechanical quality (Qms): 5,31
  • Electrical quality (Qes): 0.46
  • Total quality (Qts): 0.42
  • Equivalent volume (Vas): 8.5 l
  • Dc resistance (Re): 6.5 ohm
  • Power factor (BxL): 9.9 Tm
  • Schwingspulenind. (Le): 0.6 mH
  • Voice coil diameter: 50mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-1 mm
  • Eff. Cone area (sd): 139 cm 2
  • Magnet weight: 850 g
  • Weight: 2.1 kg
Product type

Mid-range speaker

Speaker size (inch)

6.5 inch

Speaker size (cm)

16.51 cm

RMS capacity

150 W

Max. load

300 W

Min. frequency

73 Hz

Max. frequency

6000 Hz

Impedance

8 Ω

Sound pressure

93 dB

Recess diameter

14.8 cm

Recess depth

88 mm

Weight

2.1 kg

Frequency range

73 Hz - 6000 Hz

Documents & Downloads

Datasheet

Datasheet 1332619 Monacor SP-6/150PA 6.5 inch 16.51 cm Mid-range speaker 150 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1332619 Monacor SP-6/150PA 6.5 inch 16.51 cm Mid-range speaker 150 W 8 Ω

Description

Features

  • PA mid-range
  • For PA mid-range applications with high load-carrying capacity in the event of the simultaneous use of mid-high tone horns
  • Very suitable for double layouts
  • This text is machine translated.