• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-60/8 4 inch 10.16 cm Mid-range speaker/subwoofer 30 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 65 Hz
  • Max. 3-8000 Hz frequency range: f
  • Maximum load capacity 60 WMAX
  • Nominal load (P): 30WRMS
  • Avg. Sound pressure (1W/m): 90 dB
  • Suspension compliance (cms): 0.8mm/N
  • Moved mass (MMS): 4g
  • Mechanical quality (Qms): 2.10
  • Electrical quality (Qes): 0.64
  • Total quality (Qts): 0.49
  • Equivalent volume (Vas): 6l
  • Dc resistance (Re): 6.5 ohm
  • Power factor (BxL): 4.1 Tm
  • Schwingspulenind. (Le): 0.3 mH
  • Voice coil diameter: 25.5 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-2 mm
  • Eff. Cone area (sd): 55 cm2
  • Magnet weight: 280 g
  • Weight: 0.9 kg
Product type

Mid-range speaker/subwoofer

Speaker size (inch)

4 inch

Speaker size (cm)

10.16 cm

RMS capacity

30 W

Max. load

60 W

Min. frequency

65 Hz

Max. frequency

8000 Hz

Impedance

8 Ω

Sound pressure

90 dB

Recess depth

11 cm

Weight

900 g

Frequency range

65 Hz - 8000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332625 Monacor SP-60/8 4 inch 10.16 cm Mid-range speaker/subwoofer 30 W 8 Ω

Description

Features

  • Hi-mid-woofer
  • Pole core bore
  • Good Frequency Response linearity
  • For small speakers in the hi-fi range
  • This text is machine translated.