• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor TXA-1020MT Radio transmitter

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Transmitter module TXA-1020 MT

  • Multi-frequency transmitter module UHF PLL technology. For retrofitting of TXA-1020 he amplifier systems or for constructing audio radio transmission lines.
  • This text is machine translated.

Technical specifications

Product type

Radio transmitter

Factory colour

Black

Dim

(L x W x H) 43 x 191 x 103 mm

Weight

220 g

Length

43 mm

Width

191 mm

Height

103 mm

Compatible with (details)

TXA-1020er as well as for the construction of audio radio transmission links

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416891 Monacor TXA-1020MT Radio transmitter

Information

Information 1416891 Monacor TXA-1020MT Radio transmitter

Description

Features

  • Multi-frequency transmitter module UHF PLL technology.
  • 16 selectable UHF frequencies (863.1-864.9 MHz)
  • Volume control
  • LCD display for selected channel/frequency
  • LEDs for carrier and audio signal
  • Power supply 12 V DC/140 mA
  • Free registration and in the EU.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)