• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor TXA-1022CD Portable PA speaker 25 cm 10 inch 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,785.00 / piece)
€ 1,785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Portable High-power amplifier systems TXA-1022 CD

  • Integrated, adjustable 2-channel multi-frequency receiver unit in UHF PLL technology and Bluetooth receiver
  • CD player with Anti-shock system", MP3-playback and slot-in mechanism, pitch control function
  • SD card reader, USB interface
  • 1 radio transmitter for wireless audio link operation of several TXA-1020 systems
  • Supplied with remote control for the CD player

Technical specifications

  • Output power: 170WMAX/120WRMS
  • Frequency range 20-20000 Hz
  • Carrier frequency: 863,1-864.9 MHz
  • Range: approx. 30 m
  • Sensitivities:
  • Mic-Inputs: 6 mV
  • Line inputs: 300mV (incl. Aux)
  • Link: wirelessly
  • Sound controller, Depth: +/-10 dB/100 Hz
Product type

Portable PA speaker

RMS power

120 W

Max. power

170 W

Speaker size (cm)

25 cm

Speaker size (inch)

10 inch

Features

Casters

Weight

19.2 kg

Frequency range

20-20000 Hz

Dim

(L x W x H) 32 x 36 x 58 cm

Max. battery life

4 h

Max. RMS power

170 W

Width

36 cm

Height

58 cm

Length

32 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1416893 Monacor TXA-1022CD Portable PA speaker 25 cm 10 inch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1416893 Monacor TXA-1022CD Portable PA speaker 25 cm 10 inch 1 pc(s)

Description

The TXA-1020 surprise 06/2015 Tools4music sound could, surprisingly well tuned sound.

This text is machine translated.

Features

  • Portable High-power amplifier system, with integrated, adjustable 2-channel multi-frequency receiver unit in UHF PLL technology and Bluetooth receiver
  • Powerful Class D version 170WMAX, with optimum efficiency
  • Operation via mains connection or built-in rechargeable lead gel battery 2 x 12 V/4.5 Ah (up to 4 hours of operating time), integrated automatic charging of rechargeable battery with charging status display, deep discharge protection
  • For mobile use, for example, sales events, Lectures
  • 2 x 16 selectable UHF frequencies (863,1-864.9 MHz) with Diversity System
  • Powerful 2-way speaker system with 25 cm bass speaker (10')
  • 1 microphone input via combination socket (XLR/6.3-mm jack), 1 microphone input (6.3 mm jack), 1 stereo line input (RCA), 1 Aux input (3.5-mm jack), all inputs can be regulated
  • Common master controller, 2-way tone control
  • 1 stereo line output (RCA), 1 aux output (3.5 mm jack)
  • Switchable microphone priority function
  • Through the telescopic handle and 2 wheels can be pulled out of the amplifier system conveniently like a trolley
  • Stand sleeve free of registration charges in the EU. TXA-1020:
  • Amplifier System with 2-channel radio receiver TXA-1020 USB:
  • Amplifier System with 2-channel radio receiver
  • MP3 player with SD-card reader and USB-interface
  • Supplied with remote control for the MP3 player TXA-1022 CD:
  • Amplifier System with 2-channel radio receiver
  • CD player with Anti-shock system, MP3-playback and slot-in mechanism, pitch control function
  • SD card reader, USB interface
  • 1 radio transmitter for wireless audio link operation of several TXA-1020 systems
  • Supplied with remote control for the CD player suitable microphone or pocket transmitter as TXA-800 HSE, TXA-800HT or the multi-frequency transmitter module TXA-1020 MT are optionally available. Audio link operation: The built-in radio transmitter of the TXA-1022 CD transmits audio signals wirelessly to one or several TXA-1020-systems. Ideal for the uniform sound systems in larger rooms.