• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor TXA-12C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Monacor TXA-12 C charging case

  • Simultaneous charging of batteries (NC, NiMH) of up to 12 devices
  • This text is machine translated.

Technical specifications

Product type

Charging station

Factory colour

Black

Dim

(L x W x H) 280 x 300 x 170 mm

Weight

4.5 kg

Length

280 mm

Width

300 mm

Height

170 mm

Channels

12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332838 Monacor TXA-12C

Description

Features

  • Carrying case with intelligent PWM quick charge function for receiver and transmitter TXA-800 HSE TXA-800 R
  • Simultaneous charging of batteries (NC, NiMH) of up to 12 devices
  • Average charging time, depending on the capacity and condition of the rechargeable batteries used: approx. 5-6 hours at e. g. 1300-Mah-batteries
  • LED charge indicator and fault detection per device slot
  • Mechanical reverse polarity protection
  • Wooden casing with black artificial leather cover
  • Supplied with matching power supply

Scope of delivery

  • Power supply unit.

What kind of Microphone Accessories are you looking for?