• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor XLR-803/J XLR socket

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.027 kg
  • Ass. Operating temperature 0-40 °C
  • Weight: 27 g
  • Material: Metallic
  • Type: Coupling
  • Equipped: Gold-plated contacts
  • Type XLR, 3-pin
  • Number: 1
  • Colour/color coding black, chrome
  • Number of poles: 3
  • Cable input 6-9 mm
  • Strain relief: Yes
  • Kink protection: Yes
Product type

XLR socket

Number of pins

3

Content

1 pc(s)

Material

Metal

Weight

27 g

Documents & Downloads

Datasheet

Datasheet 3340638 Monacor XLR-803/J XLR socket

User & Safety Instructions

User & Safety Instructions 3340638 Monacor XLR-803/J XLR socket

Description

XLR coupler, 3-pin
Metal nickel plated contacts Cable kink protection and chuck strain relief For cable Ø 6-9 mm

This text is machine translated.

Features

  • Type: Coupling
  • Type XLR
  • 3-pins
  • Number: 1
  • Equipped: Gold-plated contacts
  • Colour/color coding black
  • Chrome
  • Number of poles: 3
  • Cable inlet Ø 6-9 mm
  • Strain relief: Yes
  • Kink protection: Yes
  • Material: Metallic
  • Ass. Operating temperature 0-40 °C
  • Weight: 27 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.