• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mondelin 502510 Removable Raspblade 100g - 255mm for art. 502530 Length 255 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Removable Raspblade 100g - 255mm for art. 502530

  • Compatibility: Suitable for Art. 502530
  • Material: Robust blade for high power

Technical specifications

  • Length: 255 mm
  • Weight: 100 g
  • Dimensions: 42 mm x 255 mm x 7 mm
Product type

File

Dim

(L x W x H) 255 x 42 x 7 mm

Length

255 mm

Width

42 mm

Height

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191329 Mondelin 502510 Removable Raspblade 100g - 255mm for art. 502530 Length 255 mm 1 pc(s)

Description

The Mondelin Exchangeable Raspblade 100g - 255mm is a high-quality accessory that has been specially developed for the 502530 model. The robust design of this blade makes it precise and efficient for rasping. With a length of 255 mm, the Ideal is suitable for a variety of applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)