• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mondelin 502530 255mm edge rasp with replaceable blade Length 255 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

255mm edge rasp with replaceable blade

  • Handle: Ergonomic design for perfect handling and comfort
  • Blade: Removable blade for easy adjustment to different applications

Technical specifications

  • Length: 255 mm
  • Weight: 155 g
  • Dimensions: 52 mm x 105 mm x 320 mm
Product type

File

Length

255 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191296 Mondelin 502530 255mm edge rasp with replaceable blade Length 255 mm 1 pc(s)

Description

The Mondelin 255mm edge rasp offers excellent handling and flexibility thanks to its ergonomic handle and removable blade. This high quality rasp is perfect for precise work on edges and surfaces. With a total length of 255 mm, it allows efficient grating at minimum effort. The ergonomic grip ensures a comfortable working environment and reduces the fatigue of the hand.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)