Grinding board, hand sander with clamping device - 24 x 8 cm
Even grinding of gypsum boards, joints, walls and ceilings
Quick release system for secure clamping of sandpaper or abrasive sheets
Technical specifications
Product type
Hand sander
Width
80 mm
Length
240 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191364 Mondelin 502700 Hand sander
Description
The Mondelin grinding board is a high-quality hand grinder specially developed for the uniform sanding of gypsum boards, joints, walls and ceilings. The quick-release system allows you to securely and quickly tighten sandpaper or grid on the rubber-coated board, which ensures an efficient and convenient use.
This text is machine translated.
Description
The Mondelin grinding board is a high-quality hand grinder specially developed for the uniform sanding of gypsum boards, joints, walls and ceilings. The quick-release system allows you to securely and quickly tighten sandpaper or grid on the rubber-coated board, which ensures an efficient and convenient use.