• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 18 - 30 V DC Weidmüller TGD ELM-12 1 pc(s)

Image similar
Product type
Monitoring relay
Max. operating voltage
30 V DC
Type
TGD ELM-12
Min. operating voltage
18 V DC
Operating voltage
18 - 30 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Monitoring relay

Type

TGD ELM-12

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connection

Push-in connector

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

12.2 mm

Height

125 mm

Depth

96.5 mm

Dim

(W x H x D) 12.2 x 125 x 96.5 mm

Content

1 pc(s)

AWG max.

12

AWG (min.)

26

Nominal voltage

24 V DC

Nominal current

12 A

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539609 Monitoring relay 18 - 30 V DC Weidmüller TGD ELM-12 1 pc(s)