Image similar
Piece
Monitoring relay
TGD ELM-4 CL2
Load
18 V DC
30 V DC
18 - 30 V DC
Push-in connector
-25 °C
+70 °C
12.2 mm
125 mm
96.5 mm
(W x H x D) 12.2 x 125 x 96.5 mm
1 pc(s)
12
26
24 V DC
4 A
2.5 mm²
2.5 mm²
0.14 mm²
0.14 mm²
yes
User & Safety Instructions 2539610 Monitoring relay 18 - 30 V DC Weidmüller TGD ELM-4 CL2 Piece 1 pc(s)