

Piece
Monitoring relay
CM-IWM.11
Mains monitoring
24 V DC
24 V DC
24 V DC (max)
2 change-overs
24 V DC
Screws
90 mm
90 mm
121 mm
(W x H x D) 90 x 90 x 121 mm
1 pc(s)
90 mm
For mixed system
90 mm
121 mm
16-1000 Hz
FALSE
3000 µF
TRUE
TRUE
Screw connection
24-24 V
20-2000 kOhm
DC
0
0
2
yes
Datasheet 3103968 Monitoring relay 24 V DC (max) 2 change-overs ABB CM-IWM.11 Piece 1 pc(s)
User & Safety Instructions 3103968 Monitoring relay 24 V DC (max) 2 change-overs ABB CM-IWM.11 Piece 1 pc(s)