• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay Weidmüller PAS CMR 2,0...5,0 A DC Piece 10 pc(s)

Packaging type
Piece
Product type
Monitoring relay
Functions
Current
Switching voltage (max.)
100 V DC/AC
Type
PAS CMR 2,0...5,0 A DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current monitoring relay

  • Industrial packaging, pack of 10

Technical specifications

  • Over voltage category III
  • Input current 2...5.0 A DC
  • Input resistance Current < : 50 mΩ
  • Continuous current: 100 mA
  • Contact material: RH/Rd (reed contact)*
  • Mounting rail TS 35
  • Rated voltage: 300 V
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 2.5 mm²
  • Clamping range, max. 2.5 mm²
Packaging type

Piece

Product type

Monitoring relay

Type

PAS CMR 2,0...5,0 A DC

Reading range (min.)

2 A

Reading range (max.)

5 A

Functions

Current

Operating voltage

300 V

Amperage adjustment range (min.)

2 A

Amperage adjustment range (max.)

5.0 A

Adjustment range (amperage)

2 - 5.0 A

Switching voltage (max.)

100 V DC/AC

Connection

Screws

Min. temperature

0 °C

Max. temperature

+55 °C

Width

15.3 mm

Depth

95 mm

Dim

(L x W) 92 mm x 15.3 mm

Content

10 pc(s)

Industrial packaging

Yes

Weight

70.8 g

Length

92 mm

Documents & Downloads

Datasheet

Datasheet 391683 Monitoring relay Weidmüller PAS CMR 2,0...5,0 A DC Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391683 Monitoring relay Weidmüller PAS CMR 2,0...5,0 A DC Piece 10 pc(s)

Description

The PLUGCONTROL PAS CMR current monitoring relay with screw connection is a simple and economical solution for monitoring DC currents. The monitoring relay (REED contact) is mounted on a standard TS35 rail mounting base. Typical applications are the current monitoring of valves, servo valves and DC motors.

This text is machine translated.