• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Morningstar ProStar PS-30M Charge controller PWM 12 V, 24 V 30 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Solar charge regulator Morningstar PS-30M

  • Mid-range solar controller with far-reaching electronic protection functions
  • Is perfectly suited for both professional and consumer applications
  • Constant PWM series control with 4 charging stages

Technical specifications

Product type

Charge controller

Nominal voltage

12 V

24 V

Temperature range

-40 °C up to +60 °C

Charging current (max.)

30 A

Own power consumption

>25 mA

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Control type

PWM

Dim

(W x H x D) 105 x 55 x 153 mm

Weight

340 g

Current load

30 A

Module load (max.)

30 A

Width

105 mm

Height

55 mm

Depth

153 mm

Documents & Downloads

Datasheet

Datasheet 1216568 Morningstar ProStar PS-30M Charge controller PWM 12 V, 24 V 30 A

User & Safety Instructions

User & Safety Instructions 1216568 Morningstar ProStar PS-30M Charge controller PWM 12 V, 24 V 30 A

Information

Information 1216568 Morningstar ProStar PS-30M Charge controller PWM 12 V, 24 V 30 A

Description

The ProStar is a mid-range solar controller with far-reaching electronic protection functions and is perfectly suited for both professional and consumer applications. It is equipped with a temperature compensation and enables a long battery life, and increased battery capacity by constant PWM in series with 4 charging stages.

This text is machine translated.

Features

  • 4 charging stages
  • Very precise control and measurement
  • Bridge to the elimination of telecommunications interferences
  • Parallel connection up to 300 Ampere
  • Temperature compensation
  • Fastening elements made of stainless steel and heat sink made of anodised aluminum
  • No switching or measuring elements in the earth branch 100% electronic circuit
  • Current-compensated, low-voltage separation
  • 25% overload capacity
  • Connection terminals for the remote measuring device the battery voltage
  • Circuit breaker
  • Reverse polarity protection
  • Reverse current at night
  • Surge separation
  • Temperature monitoring
  • Lightning and surge protection
  • Protection of loads against voltage peaks
  • Automatic for all safety devices
  • Temepraturkontrolle

Scope of delivery

  • Charge Controllers
  • User manual

More interesting products

(*All information is plus legal VAT)