Morningstar's Tristar Meter-2 (TS-M-2) and Tristar Remote Meter-2 (TS-RM-2) are advanced digital measuring devices that can be used with any TriStar™ solar controller. These two counters are identical except that the TS-M-2 is mounted on the controller and the TS-RM-2 is installed flush up to 30 meters from the controller.
The TriStar meters are 2 x 16-character LCDs that display extensive system and regulator information, logged data, bar graphs, and alarms and errors for easy troubleshooting. The information can be displayed in English, French, German, Portuguese or Spanish.
In systems with multiple controllers, the TS-M-2 and the TS-RM-2 can be networked with Morningstars MeterHub, allowing the data of the individual controllers and the entire system to be displayed together on a single counter.
This text is machine translated.