
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Motogroup-V operating hours counter vibration-activated
Technical specifications
- Counter range
0.1 - 99999 h
- Operating voltage
Built-in battery
- Type
MT-V
- Reset
No
- Dim
(L x W x H) 67 x 33 x 14 mm
- Display (details)
13mm x 28mm LCD display
- Weight
33 g
- Product type
Service hours counter
- Width
33 mm
- Height
14 mm
- Length
67 mm
Documents & Downloads
Datasheet
Datasheet 2483192 Motogroup MT-V Service hours counter 13mm x 28mm LCD display
User & Safety Instructions
User & Safety Instructions 2483192 Motogroup MT-V Service hours counter 13mm x 28mm LCD display
Description
For all devices with vibrating surfaces
This text is machine translated.
This text is machine translated.
Features
- Display of total operating hours, not resettable
- Display range 0.1-9.999.9h
- Resolution: 1/10h = 6 min.
- Setting the sensitivity
- Individual display duration of the display can be set after the end of the vibration
Scope of delivery
- Operating hours timer
- Instructions for use
- Adhesive pad for attachment






























