
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Highlights & Details
Moto Timer +e - hour meter for combustion engines and electric motors
Technical specifications
- Counter range
0.1 - 99999 h
- Operating voltage
Built-in battery
- Type
MTe-001
- Reset
No
- Dim
(L x W x H) 39 x 27 x 15.5 mm
- Display (details)
LCD display, digit height 6.5mm
- Weight
39 g
- Product type
Service hours counter
- Width
27 mm
- Height
15.5 mm
- Length
39 mm
- Digit height
6.5 mm
Documents & Downloads
Datasheet
Datasheet 2483196 Motogroup Service hours counter LCD display, digit height 6.5mm
User & Safety Instructions
User & Safety Instructions 2483196 Motogroup Service hours counter LCD display, digit height 6.5mm
Description
Can be used on all devices and machines with motors
This text is machine translated.
This text is machine translated.
Features
- Display of total operating hours, not resettable
- Display of the first installation date, cannot be reset
- Display range 0.1-9.999.9h
- Resolution: 1/10h = 6min.
Scope of delivery
- Operating hours meter with cable
- Instructions for use
- Adhesive pad for attachment


































