• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motor 100 A 1 change-over 12 V ABB 2CSS204997R0013

Product type
Motor
Nominal voltage
12 V
Number of pins
4
Nominal current - rounded value
100 A
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motor

Contact type

1 change-over

Nominal voltage

12 V

Number of pins

4

Nominal current

100 A

Nominal current - rounded value

100 A

AC/DC

12 V

FALSE

36

0

Miniature circuit breaker (MCB)

Monitoring unit

AC/DC

0

0

1

FALSE

100 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119278 Motor 100 A 1 change-over 12 V ABB 2CSS204997R0013

User & Safety Instructions

User & Safety Instructions 3119278 Motor 100 A 1 change-over 12 V ABB 2CSS204997R0013

Description

The S2C-CM motor drives allow the remote control (on/off) of the coupled devices. Suitable for 4-pole circuit breakers S204P up to 63 A.

This text is machine translated.