Suitable for max. number of poles of the main contact unit (total): 4
Suitable for max. current of the main contact unit: 63 A.
Product type
Motor
Nominal voltage
230 V
Number of pins
4
No. of partitions
1
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2154607 Motor 230 V Legrand 406291
User & Safety Instructions
User & Safety Instructions 2154607 Motor 230 V Legrand 406291
Description
Motor drive/remote drive for closing and opening a main unit. Can be attached to LS-switch, FI-/ FILS-protection switch of the Legrand TX3 and DX3 series. Tool-free assembly by simply linking to the left side of the main unit, motor drive/remote drive for 1TE/pole (up to 63A). Control voltage 230 V AC, device width 1 division unit
Motor drive/remote drive for closing and opening a main unit. Can be attached to LS-switch, FI-/ FILS-protection switch of the Legrand TX3 and DX3 series. Tool-free assembly by simply linking to the left side of the main unit, motor drive/remote drive for 1TE/pole (up to 63A). Control voltage 230 V AC, device width 1 division unit