• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motor 230 V Legrand 406292

Product type
Motor
Nominal voltage
230 V
Number of pins
4
No. of partitions
2
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for max. number of poles of the main contact unit (total): 4
  • Suitable for max. current of the main contact unit: 125 A.
Product type

Motor

Nominal voltage

230 V

Number of pins

4

No. of partitions

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2153072 Motor 230 V Legrand 406292

User & Safety Instructions

User & Safety Instructions 2153072 Motor 230 V Legrand 406292

Description

Motor drive/remote drive for closing and opening a main unit. Can be attached to LS-switch, FI-/ FILS-protection switch of the Legrand TX3 and DX3 series. Tool-free assembly by simply linking to the left side of the main unit, motor drive/remote drive for 1.5TE/pole (up to 125A). Control voltage 230 V AC, device width 2 division units

This text is machine translated.