• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola moto buds 2 EarPods Bluetooth® (1075101) Violet High-resolution audio, Microphone noise cancelling Charging cas

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Motorola moto buds 2 EarPods

  • Big drivers, bigger sound.
  • Let the world be silent and heard, WAS counts.
  • Performance that keeps pace with you.
  • Smarter connections for a seamless day.
  • Made for everyday use.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

EarPods

Design (headphones)

In-ear

Headphone features

Charging case

Transfer type

Bluetooth® (1075101)

functions

High-resolution audio

Microphone noise cancelling

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

11 h

Factory colour

Violet

Weight

42 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Bluetooth

6

Headphones model

moto buds 2

Width

46.3 mm

Height

59.9 mm

Depth

28.4 mm

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742659 Motorola moto buds 2 EarPods Bluetooth® (1075101) Violet High-resolution audio, Microphone noise cancelling Charging cas

Description

Moto buds 2 are the everyday earbuds that offer more than you expected. Experience rich, powerful, distortion-free sound with large 11 mm dynamic and 6 mm Dual drivers with support for Hi-Res audio. Dynamic Active Noise Suppression allows you to eliminate unwanted noise so you can focus on what's important, while the battery lasts for up to 48 hours (1) of battery life with a charger box all week. Everything, you need WAS for work and leisure. Intelligent functions such as the Dual connection (3), the carrier recognition (3) and the touch control make life seamless, and the light, robust design is designed for daily use.

This text is machine translated.

Scope of delivery

  • moto buds 2
  • Charging case
  • 3 pairs
  • Earplugs
  • Quick start guide

Hints

(1) All battery life information is approximate values based on the average user profile under optimum conditions. Actual battery power depends on various factors such as temperature, volume, battery condition and usage, and may differ from what is specified.
(3) Requires Moto Buds APP; it must be downloaded separately from the Google Play Store.