• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Moto Sound Flow Bluetooth speaker AirPlay, Wi-Fi Carbon

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Motorola Moto Sound Flow Bluetooth speaker

  • Unsurpassed clarity
  • Seamless streaming with total control
  • Designed for home, made for adventure
  • Adaptive audio that accompanies you
  • Timeless design, effortless life
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 15 W

Technical specifications

  • USB-plug USB type-C
  • Product type: Portable mono speaker
  • Recommended use: Universal
Product type

Bluetooth speaker

Output rating

10 W

Mobile speaker features

AirPlay

Wi-Fi

Bluetooth

5.0

Transfer type

Wireless

Factory colour

Carbon

Max. battery life

12 h

Power supply (LOV)

rechargeable

Weight

581 g

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

15 W

Bluetooth

Yes

IP67

Charging method (Power Delivery)

w/o USB Power Delivery

Material (details)

Fabric

Microphone

Yes

Battery capacity

6000 mAh

Audio power (max.)

30 W

Wi-Fi

Yes

UKCA

yes

Number of speakers

1

USB connectivity

yes

3.5 mm connector

no

FM radio

no

Tweeter

yes

Tweeter diameter

3.52 cm

Woofer

yes

Card reader integrated

no

Number of passive radiators

2

AUX in

no

Woofer RMS power

20 W

Tweeter RMS power

10 W

yes

Number of woofer drivers

1

Number of tweeter drivers

1

AirPlay

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742656 Motorola Moto Sound Flow Bluetooth speaker AirPlay, Wi-Fi Carbon

Description

We present the moto sound flow for unsurpassed clarity with sound by Bose technology. Experience room-filling 30W performance in an elegant, minimalist design. With its refined finish with fabric finish in Twill structure and in Pantone® colors, it is at home everywhere. Easily connect to your devices via Wi-Fi streaming, Bluetooth® or built-in casting platforms such as AirPlay (5), [AirPlay® (5) US only], Google Cast™ (6), and Spotify Connect (7). With 12 hours of battery life1 and IP67 (2) resilience, you can enjoy your music anywhere on the move. Also enjoy the adaptive audio (3), (4) that accompanies you everywhere – the sound experience follows you through rooms, changes seamlessly from moto buds and adjusts intelligently to your movements. Moto sound flow is audio in a new look.

This text is machine translated.

Scope of delivery

  • moto sound flow
  • USB cable (1 m)
  • Charging station with Pogo pin
  • Quick start guide

Hints

(2) The product has been tested under controlled laboratory conditions, is water, splash-proof and dust-protected according to IP67 (IEC 60529) and can last for up to 30 minutes
Be immersed up to 1 meters deep in quiet freshwater. The resistance decreases as part of normal wear and tear. Not suitable for use under water.
Do not expose water pressure or liquids other than fresh water. Protects against the penetration of solid foreign bodies of all sizes. Not waterproof.
(3) Requires a smartphone with Android™ 9 or higher that supports UWB and has UWB enabled.
(4) The Moto Sound Flow APP is required. It must be downloaded separately from the Google play store or APP store.
(5) To use AirPlay with moto sound flow, the latest version of iOS, iPadOS or MacOS is recommended.
(7) A Spotify account and Spotify APP are required. These must be downloaded separately from the Google play store or APP store.