Never lose sight of the essentials.
Now you can find your personal items with the moto tag 2 with Ultra-Broadband Technology(¹), Bluetooth® Channel Sound(²) and Google's Find Hub(3) network with over one billion Android™ devices worldwide to locate your items. Whether you are looking for car keys in the house, a backpack left in the park or a bag on the other side of the world - with the compact design you can keep an eye on everything easily and everywhere. Enjoy over 600 days of battery life(4). Get safe protection from the weather Find your smartphone or take a selfie (6). And all this together with an excellent data protection – because the things that are most important to you are also important to us.
Location
Overview
Find everything – anywhere in the world 1.
With advanced ultra-broadband Technology1 and the Google Hub3 network, you can find articles quickly and with even greater accuracy. Whether you want to locate your luggage at a far-away airport, find a bicycle in a crowded parking lot or look for a lost wallet – with the moto day 2 you will never lose the most important thing.
Ultra Broadband (UWB)
Enjoy the accuracy of Ultra-Broadband 1Detects the distance and the direction of lost objects with the highest accuracy. Ultra-Broadband1 (UWB) takes you, even in crowded or confusing environments such as airports and railway stations.
Bluetooth channel sound
Find objects that are not in sight immediately.Know exactly how to remove your lost object. Bluetooth 6.0® provides support for Channel Sounding2, which works with UWB1 to help you get to your exact destination. So you can find objects nearby, even when they are hidden or not visible.
Find a hub network from Google
Contact the network for help.
The Find Hub3 Network from Google helps you find WAS is important and connect to it in a central, secure location. Find your things quickly and safely. View a map view of your surroundings to better see where the highlighted item is, or just let the day ring when it is near.
Simple coupling and Android compatibility
Simple installation. Full compatibility.
The moto tag 2 can be paired with all devices running Android™ 9 and higher and the Moto Tag App6. It works with Google's Find Hub3 for a seamless
Facility.
Long life
Overview
Longevity that keeps up.
The moto tag 2 is designed for long journeys and harsh conditions and is resistant without burdening you. Whether you're commuting daily or enjoying a longer trip, you don't need to worry about recharging.
More than 600 days battery life
Mini battery. Huge running time.
A single Batter4 lasts for 600 days - simply set and forget. And you don't have to worry about finding the right replacement. The moto tag 2 uses a standard CR2032 battery, which can be easily replaced and is available everywhere in the market.
Ultra-slim and compact design
Travel easy.
The moto tag 2 is ultra-flat and compact and fits easily in purses, luggage tag or small pockets, without being bulky.
Water and dust resistance according to IP68
Worry-free protection against weather influences
With its protection against water, dust and dirt according to IP65, the moto tag 2 stands out rain-weather and adventure in the open. Find your equipment safely through storms, splashes and muddy terrain.
Compatible with third-party accessories
The moto tag 2 can be combined with a variety of third-party accessories, such as key rings, loops, straps and brackets, which make it easy to attach to everyday items such as keys, wallets, handbags or bicycles. With these accessories, users can flexibly use the moto tag 2, making it a versatile positioning solution for all kinds of personal objects.
Intelligent functions
Overview
Help is always within reach.
Whether you're helping with a lost smartphone during the day, doing a Selfie⁶, or starting the right apps right away with Smart Zone6, the moto tag 2 is so much more than just a tracker.
Find my smartphone
Quick location thanks to beep tone.
You've moved your smartphone in the house? Simply press the special bell button on the moto tag 2 to find your smartphone6 in no time at all.
Remote-controlled camera
Pick up selfies (available from mid-March through an update)
The moto tag 2 can control your camera's trigger from afes6 so you can use all advanced camera lenses on your smartphone hands-free. Whether it's selfie or group photo, simply attach your smartphone to a stand or tripod and capture the perfect moment from a distance.
Smart zone
Your area, smarter (available through an update from mid-March 2026)
With Smart Zone6, your moto tag can transform 2 places into experiences. Place a day in your living room, workplace or car and your UWB-enabled smartphone will know exactly when you are there. As soon as you enter this area, your smartphone automatically activates and opens the apps you need most.
Come to your living room and your music APP starts immediately. Put yourself at your desk and your productivity apps are immediately available. No typing, no searching – simply seamless, location-related convenience anchored in the rooms that matter to you.
Moto tag-APP
Manage your tags. Just use the APP.
With the moto tag-App6 you can easily adjust your tags. Make each moto tag 2 unique with its own ringtone, adjust the ring volume exactly and activate or deactivate intelligent functions like Smart Zone6, find mobile phone 6 and remote-controlled camera6. You can also keep an eye on the battery level so your tags are always ready when you need them.
Privacy policy
Overview
Privacy is important
The moto tag 2 is designed for your safety and offers you powerful tracking without compromising your privacy.
Unknown tracking alerts
No fear of unwanted tracking.
Nothing is more important than your safety. If your Android™ smartphone detects an unknown tracker that moves with you, you will receive a notification.
End-to-end encryption
Keep your location secret.
Your device's location data is securely stored on Google's Find Hub3 network, so Google can never see or access it. Only you can see where your things were and where they are.
This text is machine translated.