(1) IP68 water protection Under controlled laboratory conditions tested for water and dust resistance according to IP68 and 1 ATM water resistance. Survives immersion in up to 1.5 meters deep, calm fresh water for up to 30 minutes and resists water pressure at a depth of up to 10 meters for a maximum of 10 minutes. Damage due to circumstances that exceed these values is not covered by coverage. The resistance decreases as part of normal wear and tear. Do not expose liquids other than fresh water. Never try to charge a wet watch. Protects against the penetration of solid foreign bodies of all sizes. Not waterproof.
(2) Colors and custom bracelets Market dependent. Your mobile service provider or dealer will be happy to advise you. Other wristbands are separate
available.
(3) Charging and battery life The battery must be largely discharged. The charging speed slows down as the charging progress. All battery life values are approximate values based on optimal conditions. Actual battery performance depends on various factors, such as device settings, temperature, battery condition, and application behavior, and may differ from what is specified.
(4) Calls on the Device The moto watch call feature is only available if it is connected to a mobile device with an active mobile phone contract. Mobile service provider fees, tariff requirements, and availability may vary by region.