Hello, moto watch ultra — made for a life in full drive. Stay connected anywhere with built-in LTE, Wi-Fi and precise Dual band GPS - no need for a smartphone. Keep an eye on your health with advanced Insights powered by Polar: Multi-level sleep tracking, heart rate, SpO2 and stress measurement. The 1.50" pOLED display reaches up to 2000 nits, framed by a high quality 46mm stainless steel housing with Corning Gorilla Glass 3. Wear OS by Google gives you access to your favorite apps, contactless payment and turn-by-turn navigation on your wrist. Waterproof for up to 2 days with one charge, 5 ATM and IP68.
Your health partner. Get deep insight into training, sleep and rest with advanced fitness tracking from Polar. Multi-level sleep tracking, heart rate, SpO2, and stress tools for smarter daily decisions.
Always reachable. Remain connected even without a smartphone thanks to integrated LTE, Wi-Fi and precise Dual band GPS. Pay with NFC via Google wallet directly on your wrist.
Timeless, modern design. 46mm stainless steel housing with a large, bright 1.50" pOLED display up to 2000 nits, compatible with universal 22mm bracelets.
Flagship intelligence. Access your favorite apps with Wear OS by Google and smooth multitasking performance from the Snapdragon W5+ Gen 1 chipset.
For your non-stop life. The 550mAh battery can last up to 2 days with one charge, and the quick charge brings you to 50% in 30 minutes. Built, to survive. Move safely with 5ATM and IP68 water protection as well as Corning Gorilla Glass 3, which repels everyday scratches and impacts.
This text is machine translated.