• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola razr 70 256 GB White EEC A (A - G) 17.5 cm (6.9 inch) Smartphone

1/22
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Motorola radar 70 17.5 cm (6.9") Dual-SIM Android 16.0 5G USB-C 8 GB 256 GB 4800 mAh white

  • Screen size diagonal 17.5 cm (6.9 inch)
  • RAM: 8 GB
  • Memory capacity: 256 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 32 MP
  • White
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 30 W USB PD

Technical specifications

  • Display resolution 1080 x 2640 pixels
  • Native aspect ratio: 22:9
  • Processor family: MediaTek Dimension
  • Maximum frame rate 240 fps
  • NanoSIM + eSIM card type
  • WLAN standards: Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Flip phone
  • Rapid charging technology: TurboPower 30
  • Graphics card Mali-G615 MC2
  • SUPPORTED AUDIO FORMATS: AAC, MP3, APE, AMR, WAV, FLAC, OGG, WMA
  • Installed operating system: Android™ 16.0
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

Smartphone

Type

razr 70

Factory colour

White

Processor cores (No.)

8 x

Display (cm)

17.5 cm

Screen size diagonal (inches)

6.9 inch

Resolution of built-in camera

50 MP

Front camera resolution

32 MP

8 GB

Memory capacity

256 GB

Dual SIM

Bluetooth

Yes

Bluetooth

5.4

Battery capacity

4800 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP48

Width

74 mm

Height

171.3 mm

Depth

7.25 mm

Weight

188 g

A (A - G)

Charging capacity (min.)

5 W

Charging capacity (max.)

30 W

Cable length

0 cm

Display properties

AMOLED

Fingerprint

Yes

Playback of

AAC

MP3

APE

Frame rate

120 Hz

Keyboard layout

German, QWERTZ

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

CPU turbo clock speed (max.)

2.6 GHz

Brightness

500 cd/m²

Processor/type

7450X

UKCA

yes

Folded depth

1.58 cm

Folded height

8.81 cm

Folded width

7.4 cm

Face recognition

yes

Wireless charging

yes

Colour depth

10 Bit

Image stabilizer

yes

Video capture resolution (max)

3840 x 2160 p

Auto focus

yes

Portrait mode

yes

Electronic compass

yes

Speakerphone

yes

Protective case

yes

FM radio

no

USB port

yes

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

50 MP

Rear camera aperture number

1.7

Second rear camera aperture number

2

Front camera aperture number

2.4

Time lapse mode

yes

Quasi-Zenith Satellite System (QZSS)

yes

Vibrating alert

yes

Front camera flash

no

Rear camera flash

no

Rear camera pixel size

0.8 µm

Rear camera field of view (FOV) angle

81.5°

Second rear camera field of view (FOV) angle

122°

Front camera field of view (FOV) angle

87.5°

Panorama

yes

3D depth rear camera

yes

3D depth front camera

yes

Second display refresh rate

90 Hz

Wireless charging power

15 W

DCI-P3 coverage

100 %

Bluetooth Low Energy (BLE)

yes

Second display brightness

500 cd/m²

Maximum display brightness (HDR)

3000 cd/m²

Virtual RAM (max)

8 GB

Motion blur reduction

yes

Reverse wireless charging

no

Macro photography

yes

Audio zoom

yes

AI control

yes

Camera High Dynamic Range (HDR) mode

yes

Second display maximum brightness

1700 cd/m²

Slow motion mode

yes

Rear camera pixel size (Quad Pixel technology)

1.6 µm

Front camera pixel size (Quad Pixel technology)

1.28 µm

1.28 µm

3577 min

1200

Fast charging

yes

Waterproof up to

1.5 m

Voice commands

yes

Video call

yes

Face detection

yes

Number of microphones

3

Second display diagonal

9.22 cm (3.63")

Second display resolution

1056 x 1066 p

Barometer

yes

Proximity sensor

yes

Ambient light sensor

yes

Screen protector

yes

Smile detection

yes

Headset included

no

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3774014 Motorola razr 70 256 GB White EEC A (A - G) 17.5 cm (6.9 inch) Smartphone

Description

Remain connected even in the closed state - with the 3.63"-outer display for notifications, complete apps and quick answers. The 50MP Dual camera system with optical image stabilization, ultra-wide angle, macro Vision and Flex view supports versatile recordings. The 4800mAh battery provides over 36 hours of battery life and supports 30W TurboPower charging and 15W wireless charging. When folded up, the 6.90" LTPO Extreme AMOLED display offers smooth 120Hz and immersive viewing. IP48-protection, Corning Gorilla Glass Victus, moto ai and Google Gemini complete a robust and intelligent folding for everyday life.

This text is machine translated.

Features

  • The 3.63-inch exterior display shows notifications, widgets, and live updates, and supports full apps without opening the device
  • The Dual camera system with 50MP main camera with optical image stabilization and 122° ultra-wide angle with macro Vision provides for creative flexibility
  • The 4800mAh battery is designed for over 36 hours of battery life and supports 30W TurboPower charging and 15W wireless charging
  • The 6.90" LTPO Extreme AMOLED interior display offers 120Hz, HDR10+ and Pantone Validated colors for an immersive viewing experience
  • IP48-water and dust protection as well as Corning Gorilla Glass Victus support a high level of everyday suitability in a foldable design
  • Moto ai with catch me up, pay attention and recall works together with Google Gemini and facilitates daily tasks

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.