• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Wireless charger 15 W TurboPower Wireless Charging Pad SJW202-EU Black

1/8
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Compatibility: Moto G Power 5G (2024), Razr+ 2023 Razr 2023, ThinkPhone, Edge+ (plus) 2022, Edge+ (plus) 2023, Edge 2022, Edge 2023
  • Compatible with a USB-PD wall charger for providing 15 W.
Product type

Wireless charger

Max. power

15 W

Charging method

Qi 2

Suitable for

Smartphone

Compatible with

Motorola

Factory colour

Black

Width

103 mm

Height

14 mm

Dim

(W x H x D) 103 x 14 x 103 mm

PSU features

Wireless charger

Depth

103 mm

15 W

Input voltage

15 V

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

USB Type-C ports quantity

1

Manual

yes

Fast charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524348 Motorola Wireless charger 15 W TurboPower Wireless Charging Pad SJW202-EU Black

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)