• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Wireless charger 30 W moto snap wireless charger PG38C09014 Grey

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Motorola moto snap wireless charger universal gray USB wireless charging indoors

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Power source USB
  • Grey housing material: Aluminium
  • Cable length: 1.5 m
  • Wireless charging overheating, overload
  • 30 W

Technical specifications

  • Charging type: Indoors
  • International protection class (IP code): IPX2
Product type

Wireless charger

Max. power

30 W

Charging slots

1

Charging method

Qi 2.2

Suitable for

Smartphone

Factory colour

Grey

Weight

80 g

PSU features

Wireless charger

Cable length

1.5 m

Material (details)

Aluminium

30 W

Wireless charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863658 Motorola Wireless charger 30 W moto snap wireless charger PG38C09014 Grey

Description

Hello, moto snap wireless charger — fast, precise and effortless power in a sophisticated aluminum design. Charge Qi-compatible devices with up to 30W with compatible Motorola smartphones (25W on other Qi2.2 devices), while strong magnetic alignment keeps your device securely in position for a reliable connection. Zero Standby power consumption reduces waste of energy. Optimised for cooler, efficient charging. Built-in overheating and overload protection and IPX2 splash-proof design. Contains a long-life 1.5m of braided USB Type-C cable. Compatible with magnetic covers. Slim, compact profile for desk, bedside table or travel bag.

This text is machine translated.

Features

  • Fast wireless charging with up to 30W on compatible Motorola smartphones, 25W on Qi2.2 devices
  • Strong 9N magnetic alignment secures your device for reliable charging
  • Sophisticated aluminum design with durable 1.5m braided USB Type-C cable
  • Zero standby power consumption plus integrated overheating and overload protection
  • IPX2 splash-protected design compatible with magnetic covers

What kind of Inductive Chargers are you looking for?