• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx LFA-130RAC-2280 Universal brushed motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

248 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motraxx motor with 3-part armature

  • Interference suppression
  • RoHS compliant

Technical specifications

Product type

Universal brushed motor

Output power

0.370 W

Operating voltage

1,5 - 3 V/DC

Idle current

0.18 A

Load speed

6100 U/min

Manufacturer part #

LFA-130RAC-2280

Max. torque

58 Nmm

Average current consumption

0.550 A

Idle speed

8000 U/min

Efficiency

45 %

Shaft length

8 mm

(Ø)

20 mm

Shaft Ø

2 mm

Type

2025-22

Nominal voltage (details)

1.5 V DC

Weight

18 g

Dim

(Ø x L) 20 mm x 25 mm

Length

25 mm

Operating voltage

1.5 - 3 V DC

Documents & Downloads

Datasheet

Datasheet 244406 Motraxx LFA-130RAC-2280 Universal brushed motor

User & Safety Instructions

User & Safety Instructions 244406 Motraxx LFA-130RAC-2280 Universal brushed motor

Description

This robust and powerful electric motor is suited to all areas of modelling. But it isn't just car, plane and ship modellers who value the unbeatable advantages of this motor. Typical users range from hobbyists to development engineers. Special feature: After a hard-headed calculation, we are offering you this motor at an absolute bargain price.

More interesting products

(*All information is plus legal VAT)