• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx SR30L-3055S-45HRACB Model aircraft brushed motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushed motor

Operating voltage

3 - 6 V/DC

Idle speed (details)

16750 U/min

Dim

(Ø x L) 24 mm x 45 mm

Shaft Ø

2 mm

Output power

13.8 W

Max. torque

0.47 Ncm

Efficiency

72 %

Load speed

5885 U/min

Idle speed

13700 U/min

Idle current

1.1 A

Shaft length

11.5 mm

Length

45 mm

(Ø)

24 mm

Current (peak performance)

1.6 A

Nominal voltage (details)

6 V DC

Operating voltage

3 - 6 V DC

Documents & Downloads

Datasheet

Datasheet 229131 Motraxx SR30L-3055S-45HRACB Model aircraft brushed motor

User & Safety Instructions

User & Safety Instructions 229131 Motraxx SR30L-3055S-45HRACB Model aircraft brushed motor

Description

Powerful Electric Aircraft Engines for universal use.

Features

  • Shafts-Ø 2 mm
  • Shaft-Length 11.5 mm.

More interesting products

(*All information is plus legal VAT)