• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx SR540SH-6230S-67 Universal brushed motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Igarashi motor with 3-part armature

  • Interference suppression
  • RoHS compliant

Technical specifications

Product type

Universal brushed motor

Output power

25 W

Operating voltage

4,5 - 12 V/DC

Idle current

1,1 A

Load speed

9800 U/min

Manufacturer part #

SR540SH-6230S-67

Max. torque

24.79 Nmm

Average current consumption

6.6 A

Idle speed

11800 U/min

Efficiency

64 %

Shaft length

8.5 mm

(Ø)

35.8 mm

Shaft Ø

3.175 mm

Type

SP 3650-32

Nominal voltage (details)

6 V DC

Weight

161 g

Dim

(Ø x L) 35.8 mm x 50 mm

Length

50 mm

Idle speed (details)

11600 U/min

Operating voltage

3 - 9 V DC

Documents & Downloads

Datasheet

Datasheet 244449 Motraxx SR540SH-6230S-67 Universal brushed motor

User & Safety Instructions

User & Safety Instructions 244449 Motraxx SR540SH-6230S-67 Universal brushed motor

Description

This robust and powerful electric motor is suited to all areas of modelling. But it isn't just car, plane and ship modellers who value the unbeatable advantages of this motor. Typical users range from hobbyists to development engineers. Special feature: After a hard-headed calculation, we are offering you this motor at an absolute bargain price.