• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 015-2-040-6-H5STF-LTO IC socket 1 pc(s)

1/2
Product type
IC socket
Length
50.8 mm
Width
17.7 mm
Height
2.8 mm
Dim
(L x W x H) 50.8 x 17.7 x 2.8 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIL IC socket series 015

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • can be plugged with 0.4 mm
  • Series distance 15.24 mm
  • Breakdown voltage 1,000 V RMS / min.
Product type

IC socket

Length

50.8 mm

Width

17.7 mm

Height

2.8 mm

Dim

(L x W x H) 50.8 x 17.7 x 2.8 mm

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

3 A

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3735269 MPE Garry 015-2-040-6-H5STF-LTO IC socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735269 MPE Garry 015-2-040-6-H5STF-LTO IC socket 1 pc(s)

Description

IC base
Carrier
Precision IC socket for SMD mounting RM 2.54mm
Base with middle bridge

This text is machine translated.