• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 082-1-032-0-XT0 SMD IC socket 1 pc(s)

1/2
Product type
SMD IC socket
Length
18.2 mm
Width
20.7 mm
Height
4.8 mm
Dim
(L x W x H) 18.2 x 20.7 x 4.8 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD PLCC sockets

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • Breakdown voltage 600 V RMS / min.
Product type

SMD IC socket

Length

18.2 mm

Width

20.7 mm

Height

4.8 mm

Dim

(L x W x H) 18.2 x 20.7 x 4.8 mm

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

1 A

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735528 MPE Garry 082-1-032-0-XT0 SMD IC socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735528 MPE Garry 082-1-032-0-XT0 SMD IC socket 1 pc(s)

Description

PLCC socket for SMD mounting (acc JEDEC MO-047/MO-025) with the same connector layout as the chip
PCB connection SMD Gull-wing
high-temperature resistant

This text is machine translated.