Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesConnectorsIndustrial ConnectorsIndustrial Connectors

MPE Garry 579-2-013-X-BS0 Housing inset 1 pc(s)

Part number:
Item no:
A 6-pin black female connector, used for electronics, shown at an angle with visible rectangular slots for pins.
A 6-pin black female connector, used for electronics, shown at an angle with visible rectangular slots for pins.
Technical drawing of an electronic connector with dimensions labeled in millimeters, showing top, front, and side views.
1/2
Product type
Housing inset
Content
1 pc(s)
Nominal current - rounded value
7 A
Type
579-2-013-X-BS0
Nominal current
7 A
Datasheet (PDF)
MPE Garry
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

Nylon-Crimp connector 3.96mm

Our service for you

Technical specifications

Type

579-2-013-X-BS0

Product type

Housing inset

Content

1 pc(s)

Nominal current

7 A

Nominal current - rounded value

7 A

Manufacturer part #

579-2-013-X-BS0

RoHS-compliant

Yes

Operating temperature (max.)

85 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3735336 MPE Garry 579-2-013-X-BS0 Housing inset 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735336 MPE Garry 579-2-013-X-BS0 Housing inset 1 pc(s)

Description

Nylon-Crimp connector 3.96mm

This text is machine translated.

Description

Nylon-Crimp connector 3.96mm

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list