Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesConnectorsIndustrial ConnectorsIndustrial Connectors

MPE Garry 580-3-008-0-T-BS0 Pin strip 1 pc(s)

Part number:
Item no:
'3D illustration of a 6-pin electronic connector, showing a row of metal pins in a plastic housing, used for circuit connections.'
'3D illustration of a 6-pin electronic connector, showing a row of metal pins in a plastic housing, used for circuit connections.'
'Technical diagram of an electronic component; front and side views showing dimensions in millimeters; includes multiple pins.'
1/2
Product type
Pin strip
Content
1 pc(s)
Nominal current - rounded value
5 A
Type
580-3-008-0-T-BS0
Nominal current
5 A
Datasheet (PDF)
MPE Garry
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

Nylon-Crimp connector 3.96mm

Our service for you

Technical specifications

Type

580-3-008-0-T-BS0

Product type

Pin strip

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Manufacturer part #

580-3-008-0-T-BS0

RoHS-compliant

Yes

Operating temperature (max.)

85 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3735343 MPE Garry 580-3-008-0-T-BS0 Pin strip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735343 MPE Garry 580-3-008-0-T-BS0 Pin strip 1 pc(s)

Description

Nylon-Crimp connector 3.96mm

This text is machine translated.

Description

Nylon-Crimp connector 3.96mm

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list