• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPG Z690 EDGE WIFI Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z690

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® Z690

Intel® 1700

Form factor

ATX

Processor/type

Gen 12 Intel Core/Pentium/Celeron

RAM type

DDR4 SDRAM

Interfaces

Gigabit LAN (1/2.5 Gbps)

No. of DDR4 slots

4 x

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

3 x

No. of PCIe x16

3 x

No. of PCIe x1

1 x

No. of USB 2.0 ports

4 x

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

2 x

No. of SATA III ports

6 x

Onboard audio

7.1

Depth

244 mm

Height

65 mm

Width

305 mm

Design height

65 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Weight

1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842074 MPG Z690 EDGE WIFI Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z690

Description

Features

  • Processor manufacturer: IntelLGA 1700 processor socketCompatible processors: Intel® Core™ i3Intel® Core™ i5Intel® Core™ i7Intel® Core™ i9. Supported memory: DDR4 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2SATA. Parallel processing technology: Crossfire. Ethernet interface type 2.5 Gigabit EthernetLAN-Controller Intel I225-VTop-WLAN standard Wi-Fi 6E (802.11ax)
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.