• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI 306-7ZPFY11-CE0 PC power supply unit 1000 W ATX 80 PLUS Gold

1/2
Product type
PC power supply unit
PSU output power
1000 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

MSI 306-7ZPFY11-CE0 PC power supply unit

  • Power supply unit output 1000 W
  • PCI-Express (6+2-Pin) 1x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

  • 80 Plus Certification 80 PLUS Gold
  • Fan diameter 13.5 cm
Product type

PC power supply unit

PSU output power

1000 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

150 mm

Weight

3.311

-12V / DC

0.3 A

+12 V/DC (1)

83.3 A

5 V DC

22 A

+5V / DC SB

3 A

4-pin Molex

4

6-pin PCIe

1

5-pin SATA

8

Power rating

751 W -

Cooling

Active

3.3V DC

22 A

Power supply (details)

100 - 240 V

UKCA

yes

Illumination

no

Motherboard power cable length

60 cm

EPS power connector (4+4 pin)

yes

PCI Express power connectors (16-pin)

2

Efficiency

90 %

EPS power connector (8-pin)

no

Combined power (+3.3V)

120 W

Combined power (+12V)

1000 W

Combined power (+5V)

120 W

Combined power (-12V)

3.6 W

Combined power (+5Vsb)

15 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428714 MSI 306-7ZPFY11-CE0 PC power supply unit 1000 W ATX 80 PLUS Gold

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.