• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI 9S6-3CD89T-011 Gaming screen EEC G (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms Headphone input OLED

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

MSI 9S6-3CD89T-011 Gaming screen

  • Screen size 67.3 cm (26.5 inch) 4K, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: Headphone input;Height adjustable

Technical specifications

  • Screen size 67.3 cm (26.5")
  • HD type Wide Quad HD
  • Screen technology: QD-OLED
  • Contrast ratio 1500000:1
  • HDMI version 2.1
  • Swivel angle range 30 - 30 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (SDR): G
Product type

Gaming screen

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

67.31 cm

Screen size diagonal (inches)

26.5 inch

Screen size diagonal (inches)

26 inch

Image format

16:9

Panel technology

OLED

Touchscreen (display)

No

Frame rate

240 Hz

Response time

0.03 ms

Brightness

250 cd/m²

Static contrast ratio

150000000 : 1

Factory colour

Black

Interfaces

Headphone input

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Height adjustable

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

HDR format

HDR10

Width

609 mm

Height

416 mm

Depth

242 mm

Weight

8 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 609 x 416 x 242 mm

Display size

24 inch - 29 inch

Range of uses

Gaming

Display resolution mode

4K

G (A - G)

Display

67.3 cm (26.5 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

67.3 cm

Power consumption (off)

0.3 W

Power consumption (ON)

40 W

Device depth (without stand)

72 mm

Display resolution

2560 x 1440 Pixel

Height (without base)

362 mm

Type

internal

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

Stand included

yes

Headphone out

yes

Weight (without stand)

5.3 kg

Width (without stand)

609 mm

Cable lock slot

yes

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

no

USB Type-C downstream ports quantity

1

Headphone outputs

1

Built-in speaker(s)

no

Adjustable height (max)

11 cm

Pivot

yes

sRGB coverage (typical)

147.6 %

Adobe RGB coverage

118.6 %

AMD FreeSync

no

On Screen Display (OSD)

yes

Pixel pitch

0,2292 x 0,2292 mm

NTSC coverage (typical)

120.7 %

Horizontal scan range

30 - 390 kHz

Display brightness (peak)

1000 cd/m²

Quick start guide

yes

DCI-P3 coverage

110.2 %

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

40 kWh

BT.2020 coverage

80.3 %

HDMI

yes

HDCP

yes

LED backlight

yes

Swivelling

yes

Package weight

10.4 kg

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Vertical scan range

48 - 240 Hz

Viewable size, horizontal

59 cm

Viewable size, vertical

33.4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389570 MSI 9S6-3CD89T-011 Gaming screen EEC G (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms Headphone input OLED

Description

Experience the ultimate gaming experience with the MAG 271QPX QD-OLED E2 monitor. Immerse yourself in battle with crystal clear 2560x1440 (WQHD) resolution on a groundbreaking next-generation QD OLED panel. With a rapid refresh rate of 240 Hz and a lightning fast response time of 0.03 ms (GtG) you can leave your opponents stunningly back. Every detail is represented in breathtaking clarity and without motion blur thanks to the VESA certification for ClearMR 13000 and DisplayHDR True Black 400. OLED Care 2.0 protects against branding and keeps your display fresh and dynamic. For console warriors, this monitor offers HDMI 2.1 ports with a transfer rate of 48Gbps, 120Hz support, VRR and ALL THIS, so that no second of the ACTION is missed. Get ready to conquer the world of games like never before!

The MSI ARSENAL GAMING (MAG) series has been designed to give gamers the advantage they need to dominate the virtual battlefield. Inspired by the robust durability and reliable reliability of military equipment, the MAG series was created to provide an unshakable defense in every game situation.

But MAY not only BE performance; it is a design language that conveys robustness and toughness and embodies the essence of MAG style. For gamers who are determined to master their digital battlefields, the MAG series is here to stand by your side and establish the ultimate defense.

Finely detailed visuals and clear text
The new QD OLED gaming monitor features the latest generation of QD OLED panels. Sub-pixel arrangement improves your viewing experience by providing sharper images, finer details, and clearer text.

Next GEN QD OLED Panel
Enter the world of the gaming monitors of the new QD OLED series, equipped with the latest generation of QD OLED panels. The subtle arrangement of the pixels considerably improves your viewing experience by providing pin-sharp images, finest details and crystal clear text. Experience gaming in a new dimension!

240HZ IMAGE REFRESH RATE + 0.03MS RESPONSE TIME
Immerse yourself in gaming adventure with the MAG 271QPX QD-OLED, equipped with a lightning-fast 240 Hz refresh rate QD-OLED panel and an impressive response time of 0.03 ms GtG. Ideal for dynamic genres like first-person shooters, fighting games, racing simulations, real-time strategy and sports games, in which fast and precise movements are crucial. Enhance your gaming capabilities with a monitor that gives you unsurpassed speed, responsiveness and puts you at the forefront of the competition.

CLEARMR-13000
ClearMR from VESA is a new standard for the movement performance of displays. The MAG 271QPX QD-OLED E2 has passed rigorous testing and successfully received ClearMR 13000 certification. The CMR range represents a bandwidth of blur performance based on the ratio of clear to blurred pixels in percent.

TRUE-BLACK
Unlike traditional LCD displays, QD-OLED can control pixel dimming and provide pure black levels without the backlight bleaching commonly used in LCD monitors.
The MAG 271QPX QD-OLED E2 offers extremely high contrast and is certified with VESA DisplayHDR True Black 400.
Thanks to the pixel dimming, the MAG 271QPX QD-OLED E2 can display a better contrast with excellent color performance. Precise, lively and lifelike.

FLUID GAMEPLAY
The MAG 271QPX QD-OLED E2 is equipped with Adaptive Sync technology to provide smooth visualization for your gameplay. Adaptive Sync technology synchronizes the frame rate of your monitor with your GPU to eliminate image cracking or jerking. The ultra-smooth, lag-free visuals offered by Adaptive Sync allow you to enjoy the game as it was intended.

BLUE LIGHT FILTER
The MAG 271QPX QD-OLED E2 has a hardware solution that can reduce high-energy visible light (HEV) while at the same time maintaining the image quality without any yellowish in the display. This technology is integrated into the panel level, WAS means it is always active and does not need to be switched on or off manually by users.

FULL FOCUS
The unique design of the surface coating of the panel can effectively reduce the level of glare reflection.
The MAG 271QPX QD-OLED E2 is designed to help you concentrate on the game without glare. With less disturbing glare effects and lower color loss you can enjoy even more the atmosphere of the game

THE WORLD, IN ALL YOUR COLORS
Experience fascinating pictures with the Quantum Dot technology with a dazzling palette of over one billion colors that are represented in unbelievable Leuchtkraft.

PLAY WITH STRONG COLORS!
Pre-calibrated at the factory, the QD Premium Color Series monitor guarantees industry-leading color fidelity: Delta-E) ? 2. With the precise color accuracy and the smooth color transitions of a 10-bit RGB panel, it feels as if you were right in the scene.

COLORED DISPLAY
The MAG 271QPX QD-OLED E2 offers a larger color scale compared to standard monitors. Game colors and details look more realistic and refined to increase immersion on the Maximum. Through a specially developed Quantum Dot technology it achieves a coverage of 99 percent of the DCI-P3 color space dynamically.

OLED care 2.0
MSI offers OLED Care a solution that has been specially developed to minimize screen burn-in of OLEDs. This advanced version includes three important protection mechanisms: Pixel Shift, Panel Protect and Static Screen Detection. Optimal for gamers who want to enjoy long and intensive gaming sessions without having to worry about possible damages on the screen.

GRAPHING FOIL WITH HEAT MANAGEMENT
The brand new QD OLED panels are equipped with a revolutionary graph film, famous for its outstanding heat dissipation capability. In addition, they also impress with customized heat-sink designs. This innovative combination makes it possible for the monitor to operate completely without the use of an active fan, WAS results in an impressive fan-less design. This concept ensures an efficient and whisper-quiet heat dissipation and contributes significantly to extending the life of the panel.

DETECTION OF LIMITS
After a fixed number of seconds, the frame protector adjusts the luminance of the border between two images or between image and background.

TASKBAR DETECTION
When the system detects the task bar displayed on the desktop, it automatically scans its shape and then automatically reduces the luminance to prevent burning problems.

MULTI LOGO RECOGNITION
When the system detects several static and high contrast logos on the screen, it automatically scans their shape and color and then automatically reduces luminance to prevent burn-in.

Smart CROSS hair
The target point changes the color automatically and is thus visible at all times.

OPTIC-SCOPE
Destroy your opponents before they can react. The in-built target magnifying glass offers multi-step zoom with key combinations for fast switching of the magnification.

AI-Vision
Whether the entire screen is dark or only some areas have strong shadows.
The world's first intelligent black tuner brightens the day by highlighting the fine details in dark areas.

VRR
For console players the MAG 271QPX QD-OLED E2 offers HDMI™ 2.1 (WQHD@240Hz) with a full bandwidth of 48 Gbps. It supports the 120Hz mode on the latest consoles and, at the same time, HDR, WAS offers you the best possible gaming experience.

MSI - VRR SUPPORT
The monitor supports the VRR feature by optimizing 1440P resolution through MSI console mode.
Enjoy the gaming experience without picture cracks at 1440P resolution without any picture impairment.

ALL-M
The low latency auto mode automatically adjusts the ideal latency period to ensure a smooth, lag-free and uninterrupted viewing and interaction experience.

CEC
The monitor uses the HDMI™ Consumer Electronics Control (CEC) function. Once the integrated HDMI™ CEC technology is connected to PlayStation or Switch controllers, the controllers can be used to wake up the screen and set different modes that can be adjusted for different devices.

User-friendliness
With a user-centric approach and a commitment to ergonomics, the MAG 271QPX QD OLED E2 has moved the 5-way joystick navigator to the bottom center of the back of the screen for ease of use to provide a more comfortable and ergonomic experience for users.

TYPE-C DISPLAY
With the USB Type-C cable connection devices can be supplied with power and played back easily in the DisplayPort Alt-mode.

This text is machine translated.

Features

  • 3rd Generation QD OLED Panel - Provides impressive picture quality and fast response times
  • Fast 0.03 ms GtG response time and 240 Hz picture repetition rate
  • QD Premium Color - Ensures that the color accuracy meets the market standard - Delta E≤2
  • Unbelievable HDR-visuals – VESA DisplayHDR True Black 400
  • MSI OLED CARE 2.0 – Reduces the risk of OLED branding
  • Console Mode – Provides HDMI™ 2.1 (WQHD@240Hz) with full 48 Gbps bandwidth

Scope of delivery

  • Cable
  • Quick guide.