• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI 9S6-3DD29A-021 Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms HDMI® 2.1, DisplayPort 2.1,

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

MSI 9S6-3DD29A-021 Gaming screen

  • Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI® 2.1, DisplayPort 2.1, USB C® (DP Alt Mode), USB A (USB 3.2 1st gen), USB type B, Headphone input;Kensington lock

Technical specifications

Product type

Gaming screen

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Panel technology

OLED

Frame rate

240 Hz

Response time

0.03 ms

Contrast ratio (dyn)

100000000 : 1

Static contrast ratio

1500000 : 1

Dot pitch

0.181 mm

Factory colour

Black

Interfaces

HDMI® 2.1

DisplayPort 2.1

USB C® (DP Alt Mode)

USB A (USB 3.2 1st gen)

USB type B

Headphone input

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB 3.2

3 x

No. of USB 3.0 ports

1 x

Features

Kensington lock

Inclination

-5/+15

Adjustable height

110 mm

Angular position

10°

Swivel angle

30°

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

NVIDIA G-Sync Compatible

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Weight

12.8

Power supply (details)

C13

Screen size/position settings

Tilt

Pivoting

Height

Pivoting (rotation)

Display size

30 inch - 32 inch

Range of uses

Gaming

Display resolution mode

UHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

80 cm (31.5 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

80 cm

Power consumption (off)

0.3 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389579 MSI 9S6-3DD29A-021 Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms HDMI® 2.1, DisplayPort 2.1,

User & Safety Instructions

User & Safety Instructions 3389579 MSI 9S6-3DD29A-021 Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms HDMI® 2.1, DisplayPort 2.1,

Description

Scope of delivery

  • Cable
  • Quick guide.