• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI AGILITY GD60 Backlit Black (W x H x D) 386 x 4 x 276 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI Agility GD60 mouse pad, black

  • Breathtaking light effect
  • Intuitive lighting control
  • For both laser and optical technology
  • Non-slip base made of natural rubber

Technical specifications

  • Cable length: 1,8 m
Product type

Gaming mouse pad

Width

386 mm

Height

4 mm

Depth

276 mm

Factory colour

Black

Dim

(W x H x D) 386 x 4 x 276 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Backlit

Suitable for (input devices)

Right-handers

Weight

0.84

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227067 MSI AGILITY GD60 Backlit Black (W x H x D) 386 x 4 x 276 mm

Description

LIGHTING THE BATTLEFIELD
6 light colors with several light effects and clear brightness.

INTUITIVE LIGHT CONTROL
The polygonal check box with a button that allows color change with a single click

FOR LASER AND OPTICAL MICE
The microstructured surface ensures precise tracking and fast movement both on optical and laser technology.

STABLE BASE, NO SLIP
A non-slip, shock-absorbing rubber base provides excellent stability and allows players to compete in any game.

FULLY EQUIPPED
Enjoy the complete set of gaming devices and experience the outstanding performance with unlimited possibilities.

This text is machine translated.

What kind of Mouse Pads are you looking for?