• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI B760 Motherboard PC base #####Intel® FC LGA 1700 Form factor (details) ATX Motherboard chipset Intel® B760

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

MSI B760 Motherboard

  • Intel LGA 1700 Intel® Celeron®, Intel® Pentium® Gold
  • PC ATX Intel B760 Realtek ALC897 7.1 channels
  • DDR4 SDRAM 4 DIMM No ECC RAM maximum: 128 GB
  • M.2, SATA RAID support Number of supported storage drives: 6
  • BIOS Type: UEFI AMI 256 Mbit ACPI Version: 6.4
  • 2.5 Gigabit Ethernet WLAN Wi-Fi 6 (802.11ax) Bluetooth 5.3
  • This text is machine translated.

Technical specifications

  • LGA 1700 processor socket
  • Supported processor slots: LGA 1700
  • ECC compatibility: Non-ECC
  • HDMI version 2.1
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Intel B760 motherboard chipset
Product type

Motherboard

Chipset

Intel® B760

#####Intel® FC LGA 1700

Form factor

ATX

RAM type

DDR4 SDRAM

RAM / Max. upgrade

128 GB

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 2nd gen)

USB C®

Gigabit LAN (1 Gbps)

HDMI™

DisplayPort

No. of PCIe 3.0 x16

2 x

No. of PCIe x16

2 x

No. of PCIe x1

3 x

No. of USB 2.0 ports

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No. of SATA III ports

4 x

Bluetooth

5.3

Bluetooth

Yes

Depth

304.8 mm

Height

100 mm

Width

243.8 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB ports

4 x

No. of memory slots

4

No. of USB A 2.0 ports

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Mobile internet

WiFi

No. of HDMI connections

1

10/100/1000 Mbps ports

1 x

Range of use

PC

Wi-Fi

built-in

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331340 MSI B760 Motherboard PC base #####Intel® FC LGA 1700 Form factor (details) ATX Motherboard chipset Intel® B760

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.