• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Graphics card Nvidia GeForce RTX 5060 8 GB GDDR7-VRAM PCIe x16 HDMI® 2.1, DisplayPort 2.1

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI Graphics card Nvidia GeForce MSI RTX5060 VENTUS 2X OC V1 8GB G 8 GB GDDR7-VRAM

  • GPU speed GPU speed boost 2527 MHzNvidia GeForceRTX 5060
  • Interfaces HDMI® 2.1, DisplayPort 2.18 GBGDDR7-VRAM with

Technical specifications

Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

RTX 5060

Memory interface

128 Bit

8 GB

RAM type

GDDR7-VRAM

GPU boost

2527 MHz

Transfer rate

28 Gbps

Display resolution

7680 x 4320 Pixel

System power supply (min.)

550 W

CUDA

Yes

Width

197 mm

Height

120 mm

Depth

41 mm

Supported monitors

4

HDCP

Yes

Required power connection

1x 8-pin

Interfaces

HDMI® 2.1

DisplayPort 2.1

Interface type

PCI Express 5.0

Bus system

PCIe x16

No. of HDMI ports

1 x

HDMI version

HDMI 2.1b

No. of DisplayPort

3 x

Christmas lighting features

12 Ultimate

NVIDIA G-SYNC

Yes

OpenGL version

4.6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3788462 MSI Graphics card Nvidia GeForce RTX 5060 8 GB GDDR7-VRAM PCIe x16 HDMI® 2.1, DisplayPort 2.1

User & Safety Instructions

User & Safety Instructions 3788462 MSI Graphics card Nvidia GeForce RTX 5060 8 GB GDDR7-VRAM PCIe x16 HDMI® 2.1, DisplayPort 2.1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.