• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MAG 274QPFDE X32 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms IPS LED

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI MAG 274QPFDE X32 Gaming screen

  • Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces:

Technical specifications

  • HD type Wide Quad HD
  • Screen technology: LED
  • Rapid IPS panel type
  • Contrast ratio: 1000:1
  • Contrast ratio (dynamic): 100000000:1
  • 0.2331 x 0.2331 mm pixel distance
  • HDMI Version 2.1
  • Swivel angle range -30 - 30 °
  • Tilt angle range -5 - 20°
Product type

Gaming screen

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.58 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

320 Hz

Response time

0.5 ms

Brightness

300 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

613.5 mm

Height

405 mm

Depth

227.9 mm

Weight

6.7 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 613.5 x 405 x 227.9 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

WQHD

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

WQHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Device depth (without stand)

62 mm

Display resolution

2560 x 1440 Pixel

HDCP

Yes

Height (without base)

362.5 mm

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

Headphone out

yes

Weight (without stand)

4.25 kg

Width (without stand)

613.5 mm

Cable lock slot

yes

Colour depth

10 Bit

Active display area (W x H)

596,736 x 335,664 mm

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

yes

Headphone outputs

1

Adjustable height (max)

13 cm

Pivot

yes

Digital horizontal frequency

70,5 - 460 kHz

Digital vertical frequency

48 - 320 Hz

sRGB coverage (typical)

100 %

Adobe RGB coverage

95 %

AMD FreeSync

yes

NTSC coverage (typical)

91 %

Quick start guide

yes

DCI-P3 coverage

97 %

Energy consumption (SDR) per 1000 hours

26 kWh

Response time (MPRT)

1 ms

HDMI

yes

Swivelling

yes

Package weight

9.3 kg

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Annual energy consumption

26 kWh

Vertical scan range

48 - 320 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843129 MSI MAG 274QPFDE X32 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms IPS LED

Description

Experience immersive gaming with the MAG 274QPF X32 Gaming Monitor. It has a 2560 × 1440 (WQHD) panel, a refresh rate of 320 Hz and a fast 0.5 ms (GtG, min.) Reaction time. The monitor is VESA DisplayHDR 400 certified and emphasizes striking details by adjustments of contrast and shadows. Designed for competitive FPS, first-person RPG/MMORPG and flight simulators/racing games, the MSI MAG 274QPF X32 takes casual gaming to a new level and challenges players to look beyond the game.



This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.