• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MAG 274QRFWDE X32 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms IPS LED

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

MSI MAG 274QRFWDE X32 Gaming screen

  • Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: Height adjustable

Technical specifications

Product type

Gaming screen

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

320 Hz

Response time

0.5 ms

Brightness

400 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Height adjustable

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

61.35 cm

Height

40.5 cm

Depth

22.79 cm

Weight

6.7 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 61.35 x 40.5 x 22.79 cm

Display size

24 inch - 29 inch

Display type

IPS

Range of uses

Gaming

Display resolution mode

WQHD

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

WQHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843130 MSI MAG 274QRFWDE X32 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms IPS LED

Description

The MSI MAG 274QRFWDE X32 is a 27" desktop monitor, which was specially developed for gamers and professionals. With a QHD resolution of 2560 x 1440, this LED backlit LCD monitor delivers image quality with a color depth of 1.07 billion colors, ensuring wide color reproduction, including 95% Adobe RGB and 97% DCI-P3. Thanks to the fast IPS technology, users benefit from viewing angles of 178 degrees and a brightness of 400 cd/m² for an optimum viewing experience.
Equipped with Nvidia G-SYNC-compatibility and AMD FreeSync premium, the MAG 274QRFWDE X32 offers a gaming experience that reduces picture tear and jerks. Its vertical refresh rate of up to 320 Hz and a fast response time of 0.5 ms enable fluent movements in rapid gaming sessions. For more comfort, the monitor can be adjusted in height, tilt, swivel and rotation, so that it can be adapted to different work-place configurations.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.