
MSI MAG 275CQFDE E18 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms DisplayPort, HDMI™ Rapid VA
Highlights & Details
MSI MAG 275CQFDE E18 Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Curved, Tiltable
Technical specifications
- HD type Wide Quad HD
- Rapid VA panel type
- Contrast ratio 5000:1
- Contrast ratio (dynamic): 100000000:1
- 0.2331 x 0.2331 mm pixel distance
- HDMI version: 2.0b
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
Rapid VA
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
0.5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
5000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Curved
Tiltable
- Inclination
-5/+20
- Adjustable height
130 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- HDR support
Yes
- Width
611.5 mm
- Height
439.1 mm
- Depth
249.7 mm
- Weight
4.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611.5 x 439.1 x 249.7 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
QHD
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
101.8 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
366.1 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Width (without stand)
611.5 mm
- Cable lock slot
yes
- Colour gamut
94 %
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- DVI port
no
- Built-in speaker(s)
no
- Adjustable height (max)
13 cm
- sRGB coverage (typical)
136 %
- Adobe RGB coverage
90 %
- AMD FreeSync
no
- Horizontal scan range
73,86 - 251,74 kHz
- Frameless design
yes
- Quick start guide
yes
- DCI-P3 coverage
94 %
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
33 kWh
- HDMI
yes
- Package weight
6.85 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 180 Hz
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451280 MSI MAG 275CQFDE E18 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms DisplayPort, HDMI™ Rapid VA
Description
Features
- 68.6cm (27") Wide Quad HD 2560 x 1440 Rapid VA
- 0.5ms, 16:9, 250cd/m², 5000:1
- HDMI, DisplayPort
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











