• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MAG 321UPDE QD-OLED X24 Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 OLED

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI MAG 321UPDE QD-OLED X24 Gaming screen

  • Screen size 81.3 cm (32 inch) UHD, 3840 x 2160 pEnergy efficiency rating (calc): G (A - G)
  • Interfaces: Height adjustable

Technical specifications

Product type

Gaming screen

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

81.3 cm

Screen size diagonal (inches)

32 inch

Screen size diagonal (inches)

32 inch

Image format

16:9

Panel technology

OLED

Touchscreen (display)

No

Frame rate

240 Hz

Brightness

1300 cd/m²

Contrast ratio (dyn)

1500000 : 1

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Height adjustable

Hor. viewing angle

178°

Vertical viewing angle

178°

Display size

30 inch - 32 inch

Display type

OLED

Range of uses

Gaming

Display resolution mode

UHD

G (A - G)

Display

81.3 cm (32 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

81.3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843127 MSI MAG 321UPDE QD-OLED X24 Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 OLED

Description

Experience breathtaking pictures with the MSI MAG 321UPDE X24, a 32-inch OLED monitor, which raises the display technology to a new level. Thanks to Quantum dot OLED technology, the monitor offers an impressive color range of 1.074 billion colors and thus provides for rich and lively pictures. Enjoy lifelike details with a native resolution of 3840 x 2160, supplemented by the HDR certification of VESA DisplayHDR 500 True Black for a breathtaking contrast ratio of 1500000:1, whereby games, films and photos are brought to life.
Designed for versatility and comfort, this monitor offers height adjustment, tilt, rotation and swivel functions to create the perfect viewing angle. With a fast response time of 0.03 ms and a vertical image refresh rate of 48 to 240 Hz it provides for fluent movements in games and fast-paced videos. Equipped with the AMD FreeSync premium pro technology, this monitor minimizes the image tear and jerks and thus improves the entire viewing experience. The MSI MAG 321UPDE X24 is not only a screen, but also a complete solution for gaming and professional applications, supported by AI-functions, which improve the functionality.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.