• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MAG B650 Tomahawk WIFI Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

AMD® B650

#####AMD AM5

Form factor

ATX

RAM type

DDR5 RAM

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

4 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.0 ports

1 x

Factory colour

Multicolour

Depth

243.8 mm

Width

304.8 mm

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842491 MSI MAG B650 Tomahawk WIFI Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650

Description

UNITED TO ONEThe MAG series accompanies you on the way to victory. The military-inspired elements in this series were used as a symbol of robustness and durability.LIGHTNING GEN 4 PCI-EWith the Lightning Gen 4 PCI-E, the bandwidth of a x16 interface is increased to 64GB/s and WAS is twice as fast as the previous generation.REINFORCED, STRONGLY SOLDERED CONNECTIONSMSI PCI express steel armslots are secured with additional solder points on the mainboard and hold the weight of heavy graphic cards. To ensure that you can take advantage of any game, Steel Armor shields the point of contact from electromagnetic interference.

This text is machine translated.

Features

  • Processor manufacturer: AMDSocket: Socket AM5Compatible processors: AMD Ryzen 7 7th GenAMD Ryzen 9 7th Gen Supported memory: DDR5 SDRAMRAM maximum: 128 GBSupported memory speed: 4800,5000,5200,5400,5600,5800,6000,6200,6400,6600 MHz. Supported drive interfaces: M.2SATARAID levels 0110. Ethernet interface type 2.5 Gigabit EthernetRealtek RTL8125B LAN-ControllerTop WLAN standard Wi-Fi 6E (802.11ax). Component for: PCMotherboard form factor ATXMotherboard Chipset family: AMD

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.