• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MAG B760M MORTAR WIFI II Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel®

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Supported RAM Health Check: Non-ECC
  • RAM - Registered or buffered: Unbuffered
  • RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP)
  • Audio type: HD audio (8-channel)
  • Audio Codec: Realtek ALC897
  • Audio-compatibility: High-definition audio
  • Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.3, 802.11a/b/g/n/ac/ax (Wi-Fi 6E)
  • Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 5.0 x16; 1 x PCIe 3.0 x4; 1 x M.2 slot (2242/2260/2280 M.2 slot with key M); 1 x M.2 slot (2260/2280 M.2 key M slot); 1 x M.2 socket (2280 M.2 key B slot)
  • Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10 / RAID 5; PCIe 4.0 ports 2 x M.2; SATA-600 / PCIe 4.0 ports: 1 x M.2
  • External interfaces: 1 x HDMI; 1 x DisplayPort; 4 x USB 2.0; 1 x USB-C 3.2 Gen2; 3 x USB 3.2 Gen 2; 1 x LAN (2.5Gigabit Ethernet); 2 x antenna; 1 x audio line out – mini jack plug; 1 x microphone – mini jack plug; 1 x audio line-out (center/subwoofer) – mini jack plug; 1 x audio line-out (rear) – mini jack plug; 1 x audio line-in – mini jack plug; 1 x SPDIF output
  • Internal interfaces: 4 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x USB-C 3.2 Gen 2 - multi-pin connector; 1 x audio - multi-pin connector; 1 x SPI multi-pin connector
  • Power connections: Main power connection, 24-pin, 2 8-pin ATX12V connections
  • BIOS Features: M-FLASH, MSI ClickBIOS 5
  • Hardware features: Digital PWM, MSI audio boost, debug LED, 6 layer PCB, MSI mystic light, MSI steel armor, surge protection, 2oz copper PCB, M.2 Shield FROZR, water pump header, 12+1+1 Phase Power design, MSI core boost, extended heat sink design, DIY friendly design, surface mount technology (SMT), VRM heat sink design, MSI memory boost, load-line calibration (LLC)
Product type

Motherboard

Chipset

Intel® B760

Intel® 1700

Form factor

Micro-ATX

Processor/type

unterstützt Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation

RAM type

DDR5 RAM

Clock speed

5800 MHz

6000 MHz

4800 MHz

6200 MHz

6400 MHz

6600 MHz

7000 MHz

6800 MHz

7200 MHz

5200 MHz

5000 MHz

5600 MHz

5400 MHz

7400 MHz

7600 MHz

7800 MHz

Show more
RAM / Max. upgrade

256 GB

Interfaces

HDMI™

DisplayPort

USB A (USB 2.0)

USB C® (USB 3.2 2x 2nd gen)

USB A (USB 3.2 2nd gen)

Gigabit LAN (1/2.5 Gbps)

Audio line in

Audio line out

Microphone (3.5 mm jack)

S/PDIF

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

Show more
No. of DDR5 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x4

1 x

No. of USB 2.0 ports

6 x

No. of USB 3.2 2nd Gen (USB 3.1)

3 x

No. of USB 3.2

2 x

No. of USB 3.0 ports

2 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045562 MSI MAG B760M MORTAR WIFI II Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel®

Description

Scope of delivery

  • WLAN-antenna
  • Cable sticker
  • 3 x EZ M.2 clip
  • Front panel cable
  • 1 x Serial ATA cable
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.