• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MEG Ai1300P PCIE5 PC power supply unit 1300 W ATX 80 PLUS Platinum

1/5
Product type
PC power supply unit
PSU output power
1300 W
Modular
Yes
Certification
80 PLUS Platinum
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI MEG Ai1300P PCIE5 PC power supply unit

  • Power supply unit output 1300 W
  • PCI-Express (6+2-Pin) 8x
  • Cable management Yes
  • 80 PLUS Platinum

Technical specifications

Product type

PC power supply unit

PSU output power

1300 W

Modular

Yes

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 160 mm

Depth

160 mm

Height

86 mm

Width

150 mm

Weight

1.5 kg

-12V / DC

0.3 A

+12 V/DC (1)

40 A

+12V DC (2)

50 A

12V / DC (3)

50 A

+12V / DC (4)

50 A

5 V DC

25 A

+5V / DC SB

3 A

8-pin 12 V

1

24-pin

1

4+4 pin ATX/EPS 12V

1

6-pin PCIe

8

5-pin SATA

16

Output rating > 700 W

1300 W

Power rating

751 W -

3.3V DC

25 A

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207083 MSI MEG Ai1300P PCIE5 PC power supply unit 1300 W ATX 80 PLUS Platinum

Description

The MPEG series is the epitome for ultimate gaming performance. With the aim of exceeding everything before, the top models are able to extend the limits of the possibilities.

This text is machine translated.

Features

  • 1300 W 100 - 240 V 50 - 60 Hz
  • Motherboard connector plug 24-pin ATX
  • PC ATX 80 PLUS GOLD
  • Active 12 cm
  • Black

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.