• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI MEG Z890 GODLIKE Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z890

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI MEG Z890 GODLIKE Motherboard

  • Intel LGA 1851 (socket V1)
  • Suitable for Intel Core Ultra (2 series)
  • Max. 256 GB DDR5 SDRAM
  • This text is machine translated.

Technical specifications

  • 6x M2 interface (2x PCIe 5.0 x4, 4x PCIe 4.0 4x)
Product type

Motherboard

Chipset

Intel® Z890

#####Intel® 1851

Form factor

ATX

RAM type

DDR5 RAM

Clock speed

9200 MHz

RAM / Max. upgrade

256 GB

Interfaces

HDMI™

Bluetooth

Thunderbolt 4

No. of DDR5 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x16

2 x

No. of PCIe x4

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

8 x

No. of USB 3.0 ports

5 x

No. of SATA III ports

4 x

Onboard audio

7.1

Onboard graphics

HDMI 2.1; Thunderbolt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342047 MSI MEG Z890 GODLIKE Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z890

Description

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.